Reference Only

776464-1

End of Life
Automotive Connectors Strain Relief 23pos, one half

Manufacturer:

Mfr Part:
776464-1

TTI Part:
776464-1

EDA / CAD Models

Alternate Part Number

2389806-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions23 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesAmpseal Sealed
PackagingEach
Description/FunctionAMPSEAL, Automotive Connector, Caps & Covers
Flammability RatingUL 94 HB
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.