Reference Only

776430-3

Automotive Connectors RECPT 3 POS YEL 18-14 AWG

Manufacturer:

Mfr Part:
776430-3

TTI Part:
776430-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Flammability RatingUL 94 HB
Height19.15 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Length24.1 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VDC
Width47.55 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-04-03PC-N

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

7,365
On Order
7,365 expected on  from 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.83$9.15
$1.82$18.20
$1.80$45.00
$1.78$89.00
$1.76$176.00
$1.74$435.00
$1.44$3,600.00
$1.29$9,675.00
Need more?

Associated Parts

1924487-2 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
776363-1 TE Connectivity

TE Connectivity

Automotive Connectors SEALING PLUG YELLOW
776429-3 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors
1924463-1 TE Connectivity

TE Connectivity

Automotive Connectors BACA-AMP-218
1924487-1 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
638078-3 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
1924463-3 TE Connectivity

TE Connectivity

Automotive Connectors Reel of 4000
638078-1 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
Sign in to add projects and notes