Reference Only

776429-3

Automotive Connectors

Manufacturer:

Mfr Part:
776429-3

TTI Part:
776429-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingTube
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Current Rating13 A
Flammability RatingUL 94 HB
Height23.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Length24.83 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VDC
Width36.8 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-06-03SC-N

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

1,144In Stock

3,278 expected on  from 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$1.78$39.16
$1.75$77.00
$1.72$113.52
$1.69$855.14
$1.67$4,188.36
$1.64$6,422.24
$1.62$12,153.24
$1.59$33,580.80
Need more?

Associated Parts

776363-1 TE Connectivity

TE Connectivity

Automotive Connectors SEALING PLUG YELLOW
776492-2 TE Connectivity

TE Connectivity

Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000
1924464-1 TE Connectivity

TE Connectivity

Automotive Connectors Reel of 4000
1924464-2 TE Connectivity

TE Connectivity

Automotive Connectors
776492-1 TE Connectivity

TE Connectivity

Automotive Connectors SOCKET AU 18-14 AWG Reel of 4000
776430-3 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors RECPT 3 POS YEL 18-14 AWG
Sign in to add projects and notes