Reference Only
776364-1
Automotive Connectors SEALING PLUG, SZ 20 CAVITY
Datasheet
776364-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
182,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $290.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASSY 4 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 3 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 12 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 6 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 8 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG 3P 1 ROW GRN w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors PLUG 12P 2 ROW YEL w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors PLUG 6P 2 ROW GRY w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors PLUG 2P 1 ROW GRY w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors PLUG 12P 2 ROW GRY w/RED DIA WIRE SEAL
Sign in to add projects and notes