Reference Only
776363-1
Automotive Connectors SEALING PLUG YELLOW
Datasheet
776363-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
157,000In Stock
384,800 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $28.50 | |
| $0.281 | $140.50 | |
| $0.277 | $277.00 | |
| $0.274 | $685.00 | |
| $0.27 | $1,350.00 | |
| $0.266 | $1,995.00 | |
| $0.263 | $3,945.00 | |
| $0.259 | $51,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors CAP ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors RECPT 2 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors HSG REC 2X02C F/H RED

TE Connectivity
Automotive Connectors PLUG ASSY 8P 14-18 RED

TE Connectivity
Automotive Connectors PLUG ASSY 3 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors HSG CAP 1X02C F/H RED

TE Connectivity
Automotive Connectors PLUG ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 3 POS RED 18-14 AWG
Sign in to add projects and notes