Reference Only
776315-1
Automotive Connectors 68 POS PLUG ASSY
Datasheet
776315-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.4 mm, 4.45 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Unsealed | |
| Series | Round Connector System | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
229In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.19 | $40.19 | |
| $38.84 | $466.08 | |
| $35.93 | $1,293.48 | |
| $35.11 | $2,106.60 | |
| $34.75 | $3,753.00 | |
| $34.40 | $9,907.20 | |
| $34.05 | $17,025.00 | |
| $33.70 | $33,700.00 |
Need more?
Sign in to add projects and notes