Reference Only
776310-1
Automotive Connectors SECONDARY LOCK
Datasheet
776310-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Pitch | 6.18 mm (0.243 in) | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Secondary Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
367In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $6.40 | |
| $6.33 | $158.25 | |
| $6.27 | $313.50 | |
| $5.02 | $2,510.00 | |
| $4.97 | $4,970.00 | |
| $4.87 | $9,740.00 | |
| $4.80 | $19,200.00 | |
| $4.65 | $46,500.00 |
Need more?
Sign in to add projects and notes