Reference Only
776300-1
Automotive Connectors PIN CONT AU 16-18AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Type | Pin | |
| Description/Function | AMPSEAL 16, Automotive Terminals, F-Crimp | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | HDSF-16P-16B-AU-LP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,911In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.421 | $5.05 | |
| $0.417 | $41.70 | |
| $0.413 | $103.25 | |
| $0.409 | $204.50 | |
| $0.405 | $405.00 | |
| $0.401 | $1,002.50 | |
| $0.397 | $1,588.00 | |
| $0.393 | $3,144.00 |
Need more?
Associated Parts

Automotive Connectors EXTRACTION TOOL

Crimpers / Crimping Tools SIZE 16 PRO-CRIMPER ASSY

TE Connectivity
Punches & Dies SIZE 16 PRO-CRIMPER DIE
Sign in to add projects and notes