Reference Only
776297-2
Automotive Connectors SKT Ni 14-18AWG
Datasheet
776297-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Nickel | |
| Contact Type | Socket (Female) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | HDSF-16P-16C-NI-LP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.639 | $5.11 | |
| $0.632 | $6.32 | |
| $0.625 | $15.62 | |
| $0.618 | $61.80 | |
| $0.564 | $564.00 | |
| $0.557 | $1,114.00 | |
| $0.519 | $1,557.00 | |
| $0.486 | $3,888.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors EXTRACTION TOOL
Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY
Sign in to add projects and notes