Reference Only

776297-1

Automotive Connectors SKT AU 14-18AWG

Manufacturer:

Mfr Part:
776297-1

TTI Part:
776297-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingEach
Contact GenderSocket (Female)
Contact MaterialGold
Contact TypeSocket (Female)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeQuick Connect
Wire Gauge Range18 AWG to 14 AWG
Part # AliasesHDSF-16P-16C-AU-LP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.558$4,464.00
$0.478$7,648.00
Need more?

Associated Parts

776106-1 TE Connectivity

TE Connectivity

Automotive Connectors EXTRACTION TOOL
2217753-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY
Sign in to add projects and notes