Reference Only
776273-4
Automotive Connectors 14 POS AMPSEAL PLUG ASSY
Datasheet
776273-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 14 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.6 mm | |
| IP Rating | IP67, IP69K | |
| Length | 35.4 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 33.6 mm | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
2,874In Stock
21,616 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $8.98 | |
| $4.45 | $498.40 | |
| $4.41 | $1,234.80 | |
| $4.34 | $2,170.00 | |
| $4.15 | $4,150.00 | |
| $3.93 | $9,825.00 | |
| $3.89 | $19,605.60 | |
| $3.78 | $37,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECEPT CONTACT LOOSE

TE Connectivity
Automotive Connectors CONTACT AMPSEAL AU Reel of 5000

TE Connectivity
Automotive Connectors AMPSEAL CONTACT

TE Connectivity
Automotive Connectors AMPSEAL ACC:SEAL PLUG

TE Connectivity
Automotive Connectors CONTACT AMPSEAL Reel of 5000

Automotive Connectors 14 POS AMPSEAL VERTICAL HDR

Automotive Connectors 14 POS RTANG HDR ASSY W/GASKET

Automotive Connectors 14 POS VERTICAL HDR
Sign in to add projects and notes