Reference Only
776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
Datasheet
776273-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Gender | Socket (Female) | |
| IP Rating | IP67, IP69K | |
| Length | 35.4 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 14 Position | |
| Number of Rows | 3 Row | |
| Packaging | Tray | |
| Pitch | 4 mm (0.157 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Row Spacing | 4 mm | |
| Series | AMPSEAL | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 33.6 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
149,352In Stock
179,920 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $7.58 | |
| $3.74 | $18.70 | |
| $3.69 | $36.90 | |
| $3.65 | $91.25 | |
| $3.60 | $201.60 | |
| $3.56 | $598.08 | |
| $3.51 | $982.80 | |
| $3.47 | $1,561.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors CONTACT AMPSEAL AU Reel of 5000

TE Connectivity
Automotive Connectors RECEPT CONTACT LOOSE

TE Connectivity
Automotive Connectors AMPSEAL CONTACT

TE Connectivity
Automotive Connectors AMPSEAL ACC:SEAL PLUG

Automotive Connectors 14 POS AMPSEAL VERTI

Automotive Connectors 14POS RTANG HDR ASSY W/GASKET

Automotive Connectors 14 POS AMPSEAL VERTI

Automotive Connectors 14P RT ANG HDR ASSY W/GASKE

TE Connectivity
Automotive Connectors CONTACT AMPSEAL Reel of 5000
Sign in to add projects and notes