Reference Only

776266-1

Automotive Connectors 14 POS RIGHT ANGLE HEADER ASSY

Manufacturer:

Mfr Part:
776266-1

TTI Part:
776266-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions14 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL
PackagingTray
ApplicationPower, Signal, Wire-to-Board/Device
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating8 A
Flammability RatingUL 94 V-0
Height23.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP6K9K
Length48.8 mm
MaterialPlastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VAC
Width37.9 mm
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$5.08$914.40
$4.48$1,612.80
$4.00$2,160.00
$3.61$3,898.80
$3.07$7,736.40
$2.96$29,836.80
Need more?
Sign in to add projects and notes