Reference Only

776262-1

Automotive Connectors 14 POS AMPSEAL VERTI

Manufacturer:

Mfr Part:
776262-1

TTI Part:
776262-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions14 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL
PackagingTray
ApplicationPower, Signal, Wire-to-Device/Board
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67, IP69K
Length48.8 mm
MaterialPlastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
TradenameAMP
TypeShrouded
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,028In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.36$8.72
Need more?

Associated Parts

776273-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 14P AMPSEAL PLUG ASY
Sign in to add projects and notes