Reference Only
776230-4
Automotive Connectors HEADER ASSY, 35 POS VERTICAL
Datasheet
776230-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 35 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Application | Power, Signal, Wire-to-Board/Device | |
| Contact Gender | Male | |
| Contact Material | Tin | |
| Contact Type | Pin | |
| Current Rating | 8 A | |
| Description/Function | AMPSEAL, Automotive Headers | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.25 mm | |
| Length | 76.9 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 32.1 mm | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.46 | $1,673.60 | |
| $8.72 | $2,790.40 | |
| $8.05 | $5,152.00 | |
| $7.38 | $8,265.60 | |
| $6.71 | $17,177.60 | |
| $6.04 | $60,883.20 |
Need more?
My Notes
Sign into see notes.