Reference Only
776230-1
Automotive Connectors HDR ASSY 35 POS VERT
Datasheet
776230-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 35 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Application | Power, Signal, Wire-to-Board/Device | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Type | Pin | |
| Current Rating | 8 A | |
| Description/Function | AMPSEAL, Automotive Headers | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.25 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 76.9 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 32.1 mm | |
| Wire Gauge Range | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,967In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.45 | $15.45 | |
| $11.22 | $56.10 | |
| $11.00 | $110.00 | |
| $10.43 | $667.52 | |
| $10.23 | $982.08 | |
| $9.20 | $1,472.00 | |
| $8.82 | $2,822.40 | |
| $8.59 | $5,497.60 |
Need more?
Sign in to add projects and notes