Reference Only

776200-1

Automotive Connectors HDR ASSY 23 POS.VERT BLK

Manufacturer:

Mfr Part:
776200-1

TTI Part:
776200-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions23 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL
PackagingTray
ApplicationPower, Signal, Wire-to-Board/Device
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating8 A
Flammability RatingUL 94 V-0
Height34.25 mm
IP RatingIP67, IP69K
Length60.8 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VAC
Width32.1 mm
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,562In Stock

3,590 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.38$10.76
$5.31$53.10
$5.25$420.00
$5.19$622.80
$5.13$1,026.00
$5.07$2,636.40
$5.01$5,010.00
$4.95$12,870.00
Need more?
Sign in to add projects and notes