Reference Only
776181-1
Automotive Connectors 0.040 MULTILOCK RCPT
Datasheet
776181-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | .040 MULTILOCK | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Socket | |
| Current Rating | 5 A | |
| Description/Function | Multilock Connector System, Automotive Terminals, F-Crimp | |
| Locking Mechanism | Clean Body | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $385.00 | |
| $0.074 | $740.00 | |
| $0.072 | $1,080.00 | |
| $0.07 | $1,750.00 | |
| $0.068 | $3,400.00 | |
| $0.067 | $6,700.00 |
Need more?
Available Regional Inventory
10,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools OCATSFM062F070BX0010 ASSY APPLICATOR TOOL
My Notes
Sign into see notes.