Reference Only

776180-4

Automotive Connectors 35 POS AMP SEAL HDR ASSY

Manufacturer:

Mfr Part:
776180-4

TTI Part:
776180-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions35 Position
Pitch4 mm (0.157 in)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingTin
SeriesAMPSEAL
PackagingTray
ApplicationWire-to-Board
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating8 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows3 Row
Operating Temperature Range- 40 C to + 105 C
Product TypeAutomotive Connectors
Row Spacing4 mm (0.157 in)
SubcategoryAutomotive Connectors
TradenameAMP
TypeHeader Assembly
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$15.38$2,460.80
$12.99$4,156.80
$11.99$7,673.60
$10.99$12,308.80
$9.99$25,574.40
$8.99$90,619.20
Need more?

My Notes

Sign into see notes.