Reference Only

776127-2

End of Life
Automotive Connectors

Manufacturer:

Mfr Part:
776127-2

TTI Part:
776127-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypePlug
Description/FunctionMultilock Connector System
Height21 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length10.4 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Width15.2 mm
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.632$2,528.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.