Reference Only

776087-4

Automotive Connectors 23 POS AMPSEAL HDR SNAP IN W/G

Manufacturer:

Mfr Part:
776087-4

TTI Part:
776087-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions23 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAMPSEAL
PackagingTray
ApplicationPower, Signal, Wire-to-Board/Device
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin
Description/FunctionAMPSEAL, Automotive Headers
Flammability RatingUL 94 V-0
IP RatingIP6K9K
Length60.8 mm
MaterialPlastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VAC
Width37.9 mm
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

661In Stock

600 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.45$9.45
$9.35$46.75
$9.26$231.50
$9.17$1,100.40
$9.08$1,816.00
$8.99$4,495.00
$8.84$8,840.00
$8.75$21,875.00
Need more?

Associated Parts

770680-4 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors PLG 23POS F/H GRY
Sign in to add projects and notes