Reference Only
770997-1
Pin & Socket Connectors SOCKET HDR ASSEM 4P
Datasheet
770997-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
413In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $5.64 | |
| $1.36 | $680.00 | |
| $1.34 | $1,340.00 | |
| $1.33 | $3,325.00 | |
| $1.32 | $6,600.00 | |
| $1.30 | $9,750.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PIN PANEL 4 CIRCUITS

TE Connectivity
Pin & Socket Connectors 4P R/A HEADER

TE Connectivity
Pin & Socket Connectors PIN HEADER 4P
Sign in to add projects and notes