Reference Only
770988-3
Pin & Socket Connectors SOCKET 22-18 AWG MINI UMNL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 11.2 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Contact Type | Socket (Female) | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
5,700
On Order
5,700 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $5.39 | |
| $0.691 | $691.00 | |
| $0.684 | $1,846.80 | |
| $0.676 | $3,380.00 | |
| $0.668 | $6,680.00 | |
| $0.66 | $19,800.00 | |
| $0.653 | $32,650.00 | |
| $0.646 | $64,600.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT MI MINI UNIV M-N-L

Extraction, Removal & Insertion Tools EXTRACTION TOOL

TE Connectivity
Punches & Dies DIE 22-18 AWG

Crimpers / Crimping Tools PROCRIMP W/DIE TOOL MINI UNIV M-N-L

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes