Reference Only

770985-1

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL

Manufacturer:

Mfr Part:
770985-1

TTI Part:
770985-1

EDA / CAD Models

Alternate Part Number

770901-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating11.2 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin (Male)
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range26 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

31,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.10$20.00
$0.083$83.00
Need more?

Associated Parts

189727-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91529-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MINI UMNL
90758-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools TOOL ASSY W/DIE SET MINI UNIV MNL
90758-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMP DIE MINI UMNL
Sign in to add projects and notes