Reference Only
770854-3
Automotive Connectors AMPSEAL CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
74,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $7.00 | |
| $0.276 | $13.80 | |
| $0.272 | $27.20 | |
| $0.269 | $67.25 | |
| $0.265 | $132.50 | |
| $0.261 | $261.00 | |
| $0.258 | $516.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors AMPSEAL 23P PLUG BLACK

TE Connectivity
Automotive Connectors PLG 08POS F/H BLK

TE Connectivity
Automotive Connectors PLG 35POS F/H GRY

TE Connectivity
Automotive Connectors PLG 23POS F/H GRY

TE Connectivity
Automotive Connectors 14P AMPSEAL PLUG ASY

TE Connectivity
Automotive Connectors PLG 35 POS F/H BLK

TE Connectivity
Automotive Connectors 35 POS AMP SEAL PLUG

TE Connectivity
Automotive Connectors 14 POS AMPSEAL PLUG ASSY

TE Connectivity
Automotive Connectors 23P AMPSEAL PLUG ASSY BLUE

TE Connectivity
Automotive Connectors PLUG ASSY 35 POS
Sign in to add projects and notes