Reference Only

770854-1

Automotive Connectors RECEPT CONTACT LOOSE

Manufacturer:

Mfr Part:
770854-1

TTI Part:
770854-1

EDA / CAD Models

Alternate Part Number

770520-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedUnsealed
SeriesAMPSEAL
PackagingBulk
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating17 A
Description/FunctionAMPSEAL, Automotive Terminals
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeQuick Connect
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

55,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.083$8.30
$0.081$40.50
$0.079$79.00
$0.077$192.50
$0.076$380.00
$0.074$680.80
Need more?

Associated Parts

770680-4 TE Connectivity

TE Connectivity

Automotive Connectors PLG 23POS F/H GRY
770680-1 TE Connectivity

TE Connectivity

Automotive Connectors AMPSEAL 23P PLUG BLACK
776286-1 TE Connectivity

TE Connectivity

Automotive Connectors PLG 08POS F/H BLK
776164-1 TE Connectivity

TE Connectivity

Automotive Connectors PLG 35 POS F/H BLK
776273-1 TE Connectivity

TE Connectivity

Automotive Connectors 14P AMPSEAL PLUG ASY
776164-4 TE Connectivity

TE Connectivity

Automotive Connectors PLG 35POS F/H GRY
776164-2 TE Connectivity

TE Connectivity

Automotive Connectors 35 POS AMP SEAL PLUG
776286-2 TE Connectivity

TE Connectivity

Automotive Connectors PLUG 8 POS F/H NAT
776273-4 TE Connectivity

TE Connectivity

Automotive Connectors 14 POS AMPSEAL PLUG ASSY
776164-5 TE Connectivity

TE Connectivity

Automotive Connectors PLUG ASSY 35 POS

My Notes

Sign into see notes.