Reference Only

770849-9

Headers & Wire Housings HSG REC 1X09C STD RAMP/TAB

Manufacturer:

Mfr Part:
770849-9

TTI Part:
770849-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions9 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesSL-156
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderReceptacle
Housing MaterialNylon
Latching TypeLocking Ramp
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,954In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.454$5.44
$0.393$9.82
$0.385$19.25
$0.376$37.60
$0.362$90.50
$0.297$1,485.00
$0.283$2,830.00
$0.279$6,975.00
Need more?

Associated Parts

640445-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 9P Square post tin
640389-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR RA 9P Square post tin
644752-9 TE Connectivity

TE Connectivity

Headers & Wire Housings 09P MTA156 HDR ASSY
3-641208-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 9P Square post gold
640388-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 9P Round post tin
640385-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FLAT HEADER R.A. 9P Square post tin
640383-9 TE Connectivity

TE Connectivity

Headers & Wire Housings FLAT HEADER STRT 9P Square post tin
90471-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156
Sign in to add projects and notes