Reference Only
770849-8
Headers & Wire Housings SL156 RECPT HSG 8P
Datasheet
770849-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Latching Type | Locking Ramp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
153,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $6.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 8P Square post tin

TE Connectivity
Headers & Wire Housings 08P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 8P Round post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 8P Square post gold

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 8P Square post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 8P Square post tin

TE Connectivity
Headers & Wire Housings 8P FLAT R/A HDR Sn .025 Square post

TE Connectivity
Headers & Wire Housings 08P MTA156 HDR ASY PO RA FB LF

TE Connectivity
Headers & Wire Housings 08P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings 08P MTA156 POL HDR ASSY LF
Sign in to add projects and notes