Reference Only

770849-7

Headers & Wire Housings 07P SL156 HSG W/LCK

Manufacturer:

Mfr Part:
770849-7

TTI Part:
770849-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions7 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesSL-156
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderReceptacle
Housing MaterialNylon
Latching TypeLocking Ramp
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.197$19.70
$0.195$97.50
$0.193$193.00
$0.191$477.50
$0.189$1,323.00
$0.187$2,618.00
$0.166$9,296.00
Need more?

Associated Parts

640445-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 7P Square post tin
640388-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 7P Round post tin
640389-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR RA 7P Square post tin
3-644615-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 07P MTA156 POL LOCK HDR TIN
644752-7 TE Connectivity

TE Connectivity

Headers & Wire Housings HEADER VERT 7POS TIN
3-641208-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FRCTN LK HDR STR 7P Square post gold
640384-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FLAT HEADER STRT 7P Round post tin
90471-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156
640383-7 TE Connectivity

TE Connectivity

Headers & Wire Housings FLAT HEADER STRT 7P Square post tin
Sign in to add projects and notes