Reference Only
770849-3
Headers & Wire Housings 03P SL156 HSG W/LCK
Datasheet
770849-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Latching Type | Locking Ramp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
35,000In Stock
64,000 expected on from 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $62.00 | |
| $0.122 | $122.00 | |
| $0.11 | $165.00 | |
| $0.095 | $950.00 | |
| $0.094 | $1,410.00 | |
| $0.092 | $2,208.00 | |
| $0.09 | $4,500.00 | |
| $0.088 | $8,800.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 3P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 3P Square post gold

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 3P Square post tin

TE Connectivity
Headers & Wire Housings 03P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 3P Round post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 3P Square post tin

TE Connectivity
Headers & Wire Housings HDR 3 POS VERT GOLD

TE Connectivity
Headers & Wire Housings FLAT HEADER R.A. 3P Square post tin

TE Connectivity
Headers & Wire Housings 03P MTA156 POL HDR ASSY LF

TE Connectivity
Headers & Wire Housings 3P HDR ASSY RN STR
Sign in to add projects and notes