Reference Only
770849-2
Headers & Wire Housings 2P RECP HSG SL-156
Datasheet
770849-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Latching Type | Locking Ramp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
70,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $45.00 | |
| $0.082 | $82.00 | |
| $0.081 | $121.50 | |
| $0.072 | $180.00 | |
| $0.071 | $355.00 | |
| $0.069 | $517.50 | |
| $0.067 | $904.50 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 2P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 2P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 2P Round post tin

TE Connectivity
Headers & Wire Housings HEADER ASSY 2 POS

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 2P Square post gold

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 2P Square post gold

TE Connectivity
Headers & Wire Housings FLAT 2P RA HEADER Square post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 2P Square post tin

TE Connectivity
Headers & Wire Housings 02P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 2P Round post tin
My Notes
Sign into see notes.