Reference Only
770843-1
Pin & Socket Connectors RECPT 4P DETENT LOCK matrix
Datasheet
770843-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $11.72 | |
| $0.391 | $19.55 | |
| $0.352 | $176.00 | |
| $0.347 | $347.00 | |
| $0.343 | $857.50 | |
| $0.339 | $1,525.50 | |
| $0.334 | $2,505.00 | |
| $0.33 | $4,950.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG W/O EAR 4P matrix
Sign in to add projects and notes