Reference Only

770842-1

Pin & Socket Connectors PLUG W/O EAR 4P matrix

Manufacturer:

Mfr Part:
770842-1

TTI Part:
770842-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions4 Position
Number of Rows2 Row
Pitch5.03 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

680In Stock

4,500 expected 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.80$16.00
$0.78$78.00
$0.692$207.60
$0.684$342.00
$0.654$654.00
$0.618$1,421.40
$0.611$2,749.50
Need more?

Associated Parts

770843-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT 4P DETENT LOCK matrix
Sign in to add projects and notes