Reference Only
770827-1
Pin & Socket Connectors PLUG HOUSING 4P
Datasheet
770827-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.08 mm | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Contact Type | Socket (Female) | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.482 | $2,410.00 | |
| $0.423 | $10,575.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 4 CKT R/A HEADER

TE Connectivity
Pin & Socket Connectors 4 CKT IDC ORANGE

TE Connectivity
Pin & Socket Connectors 4 CKT IDC YELLOW

TE Connectivity
Pin & Socket Connectors 4P CMNL CAP HSG

TE Connectivity
Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU

TE Connectivity
Pin & Socket Connectors 04P CMNL IDC PLUG CO

TE Connectivity
Pin & Socket Connectors 4 CKT IDC RED

TE Connectivity
Pin & Socket Connectors 04P CMNL PLUG ASSY I
Sign in to add projects and notes