Reference Only
770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
Datasheet
770680-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 23 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Application | Power, Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.6 mm | |
| IP Rating | IP6K9K | |
| Length | 47.4 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC | |
| Width | 33.6 mm | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
74,830In Stock
59,130 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.27 | $26.35 | |
| $5.21 | $130.25 | |
| $5.15 | $257.50 | |
| $5.09 | $509.00 | |
| $5.03 | $804.80 | |
| $4.97 | $1,242.50 | |
| $4.91 | $2,455.00 | |
| $4.85 | $12,222.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors CONTACT AMPSEAL AU Reel of 5000

TE Connectivity
Automotive Connectors RECEPT CONTACT LOOSE

TE Connectivity
Automotive Connectors AMPSEAL CONTACT

TE Connectivity
Automotive Connectors AMPSEAL ACC:SEAL PLUG

Automotive Connectors HDR 23POS R/A BLK

Automotive Connectors HDR 23POS VRT BLK
Automotive Connectors 23 POS AMPSEAL HDR S

TE Connectivity
Automotive Connectors CONTACT AMPSEAL Reel of 5000

Automotive Connectors HEADER ASSY 23 POS
Sign in to add projects and notes