Reference Only

770672-1

Pin & Socket Connectors SKT 30-26 BR/SN

Manufacturer:

Mfr Part:
770672-1

TTI Part:
770672-1

EDA / CAD Models

Alternate Part Number

350924-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialBrass
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.205$20.50
$0.185$92.50
$0.15$150.00
$0.136$408.00
$0.134$670.00
$0.127$1,270.00
Need more?

Associated Parts

539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2217759-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERT-CRIMP II SAHT ASSEMBLY

My Notes

Sign into see notes.