Reference Only
770587-1
Pin & Socket Connectors FH PLUG HSG 24P
Datasheet
770587-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $21.40 | |
| $1.78 | $89.00 | |
| $1.61 | $161.00 | |
| $1.58 | $316.00 | |
| $1.53 | $765.00 | |
| $1.35 | $1,350.00 | |
| $1.32 | $3,300.00 | |
| $1.26 | $6,300.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors HEADER 24 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 24 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 24 POS TIN DUAL ROW
Sign in to add projects and notes