Reference Only

770586-1

Pin & Socket Connectors 22P MINI UMNL PLUG H

Manufacturer:

Mfr Part:
770586-1

TTI Part:
770586-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions22 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,670In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.40$24.00
$2.00$80.00
$1.82$182.00
$1.75$612.50
$1.61$885.50
$1.45$1,595.00
$1.15$6,325.00
$1.02$25,500.00
Need more?

Associated Parts

1-794107-0 TE Connectivity

TE Connectivity

Pin & Socket Connectors HEADER 22 POS R/A TIN DUAL ROW
1-794071-0 TE Connectivity

TE Connectivity

Pin & Socket Connectors HEADER 22 POS TIN DUAL ROW
Sign in to add projects and notes