Reference Only
770584-1
Pin & Socket Connectors 18P MINI UMNL PLUG H
Datasheet
770584-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 18 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
10,303
On Order
10,303 expected on from 22-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $5.60 | |
| $0.94 | $47.00 | |
| $0.90 | $90.00 | |
| $0.88 | $176.00 | |
| $0.87 | $217.50 | |
| $0.85 | $425.00 | |
| $0.83 | $664.00 | |
| $0.81 | $1,215.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors HEADER 18 POS GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 18 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 18 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 18 POS TIN DUAL ROW
Sign in to add projects and notes