Reference Only
770581-1
Pin & Socket Connectors 12P MINI UMNL PLUG
Datasheet
770581-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.577 | $14.42 | |
| $0.57 | $28.50 | |
| $0.563 | $140.75 | |
| $0.505 | $252.50 | |
| $0.483 | $434.70 | |
| $0.469 | $844.20 | |
| $0.463 | $1,250.10 | |
| $0.456 | $4,560.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors HEADER 12 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 12 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 12 POS GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 12 POS R/A GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 12 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 12 POS GOLD DUAL ROW
Sign in to add projects and notes