Reference Only
770580-1
Pin & Socket Connectors PLUGHOUSE 10 POS
Datasheet
770580-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $27.55 | |
| $0.544 | $54.40 | |
| $0.538 | $80.70 | |
| $0.389 | $97.25 | |
| $0.384 | $460.80 | |
| $0.379 | $1,819.20 | |
| $0.375 | $2,700.00 | |
| $0.37 | $3,996.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors HEADER 10 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 10 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 10 POS R/A GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 10 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 10 POS GOLD DUAL ROW
Sign in to add projects and notes