Reference Only
770522-2
Headers & Wire Housings SL156 CRIMP CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Socket | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | SL-156 | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,200In Stock
5,500 expected 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.297 | $14.85 | |
| $0.293 | $29.30 | |
| $0.289 | $72.25 | |
| $0.285 | $114.00 | |
| $0.247 | $247.00 | |
| $0.243 | $486.00 | |
| $0.24 | $720.00 | |
| $0.235 | $1,175.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools PRO CRIMPER SL156

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156
Sign in to add projects and notes