Reference Only
770520-8
Automotive Connectors
Datasheet
770520-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPSEAL | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.506 | $12,650.00 | |
| $0.493 | $24,650.00 | |
| $0.487 | $48,700.00 | |
| $0.45 | $225,000.00 | |
| $0.383 | $383,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER III

Crimpers / Crimping Tools PROCRIMP DIE AMPSEAL

Crimpers / Crimping Tools CERTI-CRIMP II HAND TOOL
My Notes
Sign into see notes.