Reference Only
770520-6
Automotive Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Wire Gauge Range | 24 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Other
Specification Sheets
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $370.00 | |
| $0.072 | $720.00 | |
| $0.071 | $1,065.00 | |
| $0.069 | $1,725.00 | |
| $0.067 | $3,350.00 | |
| $0.066 | $6,600.00 | |
| $0.064 | $16,000.00 | |
| $0.062 | $31,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER III

Crimpers / Crimping Tools PROCRIMP DIE AMPSEAL
TE Connectivity CCII HAND TOOL

Crimpers / Crimping Tools CERTI-CRIMP II HAND TOOL
Sign in to add projects and notes