Reference Only
770520-5
Terminals AMPSEAL,TERMINAL,TIN PLATE,20-22AWG WIRE
Datasheet
770520-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Socket | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 1.3 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | AMPSEAL | |
| Tradename | AMP | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $1,875.00 | |
| $0.072 | $3,600.00 | |
| $0.071 | $7,100.00 | |
| $0.07 | $35,000.00 | |
| $0.07 | $70,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER III

Crimpers / Crimping Tools PROCRIMP DIE AMPSEAL

Crimpers / Crimping Tools CERTI-CRIMP II HAND TOOL
My Notes
Sign into see notes.