Reference Only
770520-3
Automotive Connectors CONTACT AMPSEAL AU Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
635,000In Stock
3,000,000 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $1,945.00 | |
| $0.384 | $3,840.00 | |
| $0.379 | $5,685.00 | |
| $0.375 | $9,375.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors AMPSEAL 23P PLUG BLACK

TE Connectivity
Automotive Connectors PLG 08POS F/H BLK

TE Connectivity
Automotive Connectors PLG 35 POS F/H BLK

TE Connectivity
Automotive Connectors PLG 35POS F/H GRY

TE Connectivity
Automotive Connectors PLG 23POS F/H GRY

TE Connectivity
Automotive Connectors 35 POS AMP SEAL PLUG

TE Connectivity
Automotive Connectors 14P AMPSEAL PLUG ASY

TE Connectivity
Automotive Connectors PLUG 8 POS F/H NAT

TE Connectivity
Automotive Connectors 14 POS AMPSEAL PLUG ASSY

TE Connectivity
Automotive Connectors 23P AMPSEAL PLUG ASS
Sign in to add projects and notes