Reference Only
770520-1
Automotive Connectors CONTACT AMPSEAL Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Type | Socket (Female) | |
| Current Rating | 17 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,380,000
On Order
3,380,000 expected on from 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.072 | $360.00 | |
| $0.07 | $700.00 | |
| $0.068 | $1,020.00 | |
| $0.067 | $1,675.00 | |
| $0.065 | $3,250.00 | |
| $0.063 | $6,300.00 | |
| $0.062 | $31,000.00 | |
| $0.06 | $60,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLG 35POS F/H GRY

TE Connectivity
Automotive Connectors AMPSEAL 23P PLUG BLACK

TE Connectivity
Automotive Connectors 14P AMPSEAL PLUG ASY

TE Connectivity
Automotive Connectors 35 POS AMP SEAL PLUG

TE Connectivity
Automotive Connectors PLG 08POS F/H BLK

TE Connectivity
Automotive Connectors PLG 35 POS F/H BLK

TE Connectivity
Automotive Connectors PLG 23POS F/H GRY

TE Connectivity
Automotive Connectors PLUG 8 POS F/H NAT

TE Connectivity
Automotive Connectors 23P AMPSEAL PLUG ASSY BLUE

TE Connectivity
Automotive Connectors 14 POS AMPSEAL PLUG ASSY
Sign in to add projects and notes