Reference Only
770377-1
Pin & Socket Connectors KEYING PLUG
Datasheet
770377-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Pitch | 6.35 mm | |
| Housing Material | Nylon | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
231,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $7.26 | |
| $0.358 | $17.90 | |
| $0.354 | $35.40 | |
| $0.349 | $87.25 | |
| $0.345 | $172.50 | |
| $0.307 | $307.00 | |
| $0.296 | $444.00 | |
| $0.293 | $732.50 |
Need more?
Sign in to add projects and notes