Reference Only
770373-1
Pin & Socket Connectors 06P .093 COMM P&S PLUG .250CL
Datasheet
770373-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 6.35 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Contact Type | Pin, Socket | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38 | $532.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 06P .093 COMM P&S RECPT .250CL
Sign in to add projects and notes