Reference Only

770372-1

Pin & Socket Connectors 06P .093 COMM P&S RECPT .250CL

Manufacturer:

Mfr Part:
770372-1

TTI Part:
770372-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Pitch6.35 mm
Housing MaterialNylon
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

341In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$5.84
$1.23$12.30
$1.09$27.25
$1.06$53.00
$1.04$104.00
$0.746$186.50
$0.725$362.50
$0.702$702.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

770361-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 06P PLUG .250CL
770373-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 06P .093 COMM P&S PLUG .250CL
Sign in to add projects and notes